


TNM4-9.5-57-1 | |
---|---|
DigiKey Part Number | TNM4-9.5-57-1-ND |
Manufacturer | |
Manufacturer Product Number | TNM4-9.5-57-1 |
Description | ROUND STANDOFF M4 NYLON 57MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Nylon, Brass Insert 2.244" (57.00mm) Natural |
EDA/CAD Models | TNM4-9.5-57-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.374" (9.50mm) | |
Between Board Height | 2.244" (57.00mm) | |
Length - Overall | 2.244" (57.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.04000 | $59.04 |
5 | $50.66200 | $253.31 |
10 | $47.70600 | $477.06 |
25 | $44.26040 | $1,106.51 |
50 | $41.97800 | $2,098.90 |
100 | $39.93260 | $3,993.26 |
300 | $37.12140 | $11,136.42 |
500 | $35.97124 | $17,985.62 |
1,000 | $34.55181 | $34,551.81 |