


TNM3-8-14-2 | |
---|---|
DigiKey Part Number | TNM3-8-14-2-ND |
Manufacturer | |
Manufacturer Product Number | TNM3-8-14-2 |
Description | ROUND STANDOFF M3 NYLON 14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert 0.551" (14.00mm) Natural |
EDA/CAD Models | TNM3-8-14-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.57000 | $17.57 |
5 | $14.84600 | $74.23 |
10 | $13.88500 | $138.85 |
25 | $12.77960 | $319.49 |
50 | $12.04380 | $602.19 |
100 | $11.38780 | $1,138.78 |
300 | $10.48600 | $3,145.80 |
500 | $10.11792 | $5,058.96 |
1,000 | $9.66377 | $9,663.77 |