TN10-20-1-420-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TN10-20-1-420-1
Supporting your Project: Printed Circuit Board Solutions

TNM3-8-14-1

DigiKey Part Number
TNM3-8-14-1-ND
Manufacturer
Manufacturer Product Number
TNM3-8-14-1
Description
ROUND STANDOFF M3 NYLON 14MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3 Nylon, Brass Insert 0.551" (14.00mm) Natural
EDA/CAD Models
TNM3-8-14-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.551" (14.00mm)
Length - Overall
0.551" (14.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.62000$47.62
5$40.76000$203.80
10$38.32100$383.21
25$35.50760$887.69
50$33.63880$1,681.94
100$31.96620$3,196.62
300$29.66690$8,900.07
500$28.72652$14,363.26
1,000$27.56605$27,566.05
Manufacturers Standard Package