


TNM3-6.5-13-3 | |
---|---|
DigiKey Part Number | TNM3-6.5-13-3-ND |
Manufacturer | |
Manufacturer Product Number | TNM3-6.5-13-3 |
Description | ROUND STANDOFF M3 NYLON 13MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert 0.512" (13.00mm) Natural |
EDA/CAD Models | TNM3-6.5-13-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.256" (6.50mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.62000 | $47.62 |
5 | $40.76000 | $203.80 |
10 | $38.32100 | $383.21 |
25 | $35.50760 | $887.69 |
50 | $33.63880 | $1,681.94 |
100 | $31.96620 | $3,196.62 |
300 | $29.66690 | $8,900.07 |
500 | $28.72652 | $14,363.26 |
1,000 | $27.56605 | $27,566.05 |