




TCBS-8-01 | |
---|---|
DigiKey Part Number | RPC2130-ND |
Manufacturer | |
Manufacturer Product Number | TCBS-8-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | TCBS-8-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.902" (22.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3.5 Thread | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
5 | $3.77000 | $18.85 |
10 | $3.49900 | $34.99 |
25 | $3.18760 | $79.69 |
50 | $2.98320 | $149.16 |
100 | $2.80130 | $280.13 |
250 | $2.58912 | $647.28 |
500 | $2.44852 | $1,224.26 |
1,000 | $2.32291 | $2,322.91 |