STL-8-250-12-01 | |
---|---|
DigiKey Part Number | STL-8-250-12-01-ND |
Manufacturer | |
Manufacturer Product Number | STL-8-250-12-01 |
Description | CBL CLIP TWIST LOCK NAT FIR TREE |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree, Blind Hole 0.201" ~ 0.301" (5.11mm ~ 7.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.201" ~ 0.301" (5.11mm ~ 7.65mm) | |
Mounting Type | Fir Tree, Blind Hole | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |