


STL-3-600-8-01 | |
---|---|
DigiKey Part Number | STL-3-600-8-01-ND |
Manufacturer | |
Manufacturer Product Number | STL-3-600-8-01 |
Description | CBL CLIP TWIST LOCK NAT FIR TREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.500" ~ 0.598" (12.70mm ~ 15.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | STL-3-600-8-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.500" ~ 0.598" (12.70mm ~ 15.19mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.780" (45.21mm) | |
Panel Hole Size | 0.311" (7.90mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.95883 | $2,958.83 |