




SSRS6-8-01 | |
---|---|
DigiKey Part Number | RPC1672-ND |
Manufacturer | |
Manufacturer Product Number | SSRS6-8-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS6-8-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.626" (15.90mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.234" (5.94mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
5 | $3.12800 | $15.64 |
10 | $2.90600 | $29.06 |
25 | $2.64760 | $66.19 |
50 | $2.47280 | $123.64 |
100 | $2.31980 | $231.98 |
250 | $2.14132 | $535.33 |
500 | $2.02310 | $1,011.55 |
1,000 | $1.91748 | $1,917.48 |