




SSRS6-6-01 | |
|---|---|
DigiKey Part Number | RPC1671-ND |
Manufacturer | |
Manufacturer Product Number | SSRS6-6-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS6-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.234" (5.94mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 5 | $2.97600 | $14.88 |
| 10 | $2.75400 | $27.54 |
| 25 | $2.50920 | $62.73 |
| 50 | $2.34480 | $117.24 |
| 100 | $2.19760 | $219.76 |
| 250 | $2.02840 | $507.10 |
| 500 | $1.91594 | $957.97 |
| 1,000 | $1.81539 | $1,815.39 |

