


SRVO-2024B | |
|---|---|
DigiKey Part Number | SRVO-2024B-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-2024B |
Description | SNAP RIVET 0.079" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.079" (2.01mm) Snap Rivet 0.024" ~ 0.047" (0.61mm ~ 1.19mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-2024B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.079" (2.01mm) | |
Rivet Length | 0.090" (2.29mm) | |
Head Diameter | 0.165" (4.19mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.085" (2.16mm) | |
Grip Range | 0.024" ~ 0.047" (0.61mm ~ 1.19mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 5 | $1.20000 | $6.00 |
| 10 | $1.11000 | $11.10 |
| 25 | $1.00320 | $25.08 |
| 50 | $0.93240 | $46.62 |
| 100 | $0.86980 | $86.98 |
| 250 | $0.79748 | $199.37 |
| 500 | $0.74964 | $374.82 |
| 1,000 | $0.70697 | $706.97 |

