MFR Recommended



SRSG-3D | |
|---|---|
DigiKey Part Number | SRSG-3D-ND |
Manufacturer | |
Manufacturer Product Number | SRSG-3D |
Description | SCREW GROMMET #8/#10 NYLON NAT |
Customer Reference | |
Detailed Description | Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural |
EDA/CAD Models | SRSG-3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Screw Size | #8 or #10 Self Tapping Screw | |
Head Diameter | 0.490" (12.45mm) | |
Mounting Hole Diameter | 0.283" (7.19mm) | |
Head Height | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Color | Natural | |
Base Product Number |


