16178
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16178
SRS8-8-01
SRS8-8-01
Supporting your Project: Printed Circuit Board Solutions

SRS8-8-01

DigiKey Part Number
RPC1438-ND
Manufacturer
Manufacturer Product Number
SRS8-8-01
Description
BRD SPT SNAP LOCK SCRW MNT 1/2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
SRS8-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.626" (15.90mm)
Support Hole Diameter
0.232" (5.90mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.232" (5.90mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,369
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.21000$3.21
5$2.66800$13.34
10$2.47800$24.78
25$2.25240$56.31
50$2.10240$105.12
100$1.96990$196.99
250$1.81664$454.16
500$1.71490$857.45
1,000$1.62401$1,624.01
Manufacturers Standard Package