


SRHR-3080 | |
|---|---|
DigiKey Part Number | RPC5177-ND |
Manufacturer | |
Manufacturer Product Number | SRHR-3080 |
Description | SNAP RIVET 0.118" NYLON TAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.197" ~ 0.256" (5.00mm ~ 6.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRHR-3080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.315" (8.00mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.197" ~ 0.256" (5.00mm ~ 6.50mm) | |
Features | Heat Resistant | |
Color | Tan | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 5 | $5.24600 | $26.23 |
| 10 | $4.88400 | $48.84 |
| 25 | $4.45920 | $111.48 |
| 50 | $4.17980 | $208.99 |
| 100 | $3.92990 | $392.99 |
| 250 | $3.64112 | $910.28 |
| 500 | $3.44942 | $1,724.71 |
| 1,000 | $3.27783 | $3,277.83 |






