
SRB-F-4-SP | |
---|---|
DigiKey Part Number | RP462-ND |
Manufacturer | |
Manufacturer Product Number | SRB-F-4-SP |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SP-2, SPT-2, HPN | |
Panel Thickness | 0.100" (2.54mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.75128 | $875.64 |