


SR-6080W | |
---|---|
DigiKey Part Number | RPC5158-ND |
Manufacturer | |
Manufacturer Product Number | SR-6080W |
Description | SNAP RIVET 0.236" NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.236" (5.99mm) Snap Rivet 0.138" ~ 0.217" (3.51mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-6080W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.236" (5.99mm) | |
Rivet Length | 0.315" (8.00mm) | |
Head Diameter | 0.472" (11.99mm) | |
Head Height | 0.118" (3.00mm) | |
Hole Diameter | 0.242" (6.15mm) | |
Grip Range | 0.138" ~ 0.217" (3.51mm ~ 5.51mm) | |
Features | - | |
Color | White | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
5 | $4.20400 | $21.02 |
10 | $3.91700 | $39.17 |
25 | $3.57000 | $89.25 |
50 | $3.34180 | $167.09 |
100 | $3.13910 | $313.91 |
250 | $2.90408 | $726.02 |
500 | $2.74790 | $1,373.95 |
1,000 | $2.60839 | $2,608.39 |
