0.236" (5.99mm) Snap Rivet 0.098" ~ 0.158" (2.50mm ~ 4.01mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.236" (5.99mm) Snap Rivet 0.098" ~ 0.158" (2.50mm ~ 4.01mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SR-6060W

DigiKey Part Number
RPC5157-ND
Manufacturer
Manufacturer Product Number
SR-6060W
Description
SNAP RIVET 0.236" NYLON WHITE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.236" (5.99mm) Snap Rivet 0.098" ~ 0.158" (2.50mm ~ 4.01mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SR-6060W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Rivet
Rivet Diameter
0.236" (5.99mm)
Rivet Length
0.240" (6.10mm)
Head Diameter
0.472" (11.99mm)
Head Height
0.098" (2.49mm)
Hole Diameter
0.242" (6.15mm)
Grip Range
0.098" ~ 0.158" (2.50mm ~ 4.01mm)
Features
-
Color
White
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.93000$4.93
5$4.11000$20.55
10$3.81500$38.15
25$3.47920$86.98
50$3.25580$162.79
100$3.05840$305.84
250$2.82852$707.13
500$2.67626$1,338.13
1,000$2.54003$2,540.03
Manufacturers Standard Package
Alternate Color
SNAP RIVET 0.236" NYLON BLACK
In-Stock: 2747
Unit Price: $4.77000