


SR-3560B | |
---|---|
DigiKey Part Number | RPC1419-ND |
Manufacturer | |
Manufacturer Product Number | SR-3560B |
Description | SNAP RIVET 0.138" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.146" ~ 0.181" (3.71mm ~ 4.60mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3560B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.138" (3.51mm) | |
Rivet Length | 0.236" (5.99mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.144" (3.66mm) | |
Grip Range | 0.146" ~ 0.181" (3.71mm ~ 4.60mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
5 | $2.89800 | $14.49 |
10 | $2.68400 | $26.84 |
25 | $2.44320 | $61.08 |
50 | $2.28360 | $114.18 |
100 | $2.14110 | $214.11 |
250 | $1.97568 | $493.92 |
500 | $1.86586 | $932.93 |
1,000 | $1.76766 | $1,767.66 |
