


SR-3080W | |
|---|---|
DigiKey Part Number | RPC3234-ND |
Manufacturer | |
Manufacturer Product Number | SR-3080W |
Description | SNAP RIVET 0.118" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3080W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.315" (8.00mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.217" ~ 0.256" (5.51mm ~ 6.50mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 5 | $2.73000 | $13.65 |
| 10 | $2.52400 | $25.24 |
| 25 | $2.29560 | $57.39 |
| 50 | $2.14420 | $107.21 |
| 100 | $2.00930 | $200.93 |
| 250 | $1.85312 | $463.28 |
| 500 | $1.74954 | $874.77 |
| 1,000 | $1.65704 | $1,657.04 |


