


SR-2632B | |
---|---|
DigiKey Part Number | RPC3233-ND |
Manufacturer | |
Manufacturer Product Number | SR-2632B |
Description | SNAP RIVET 0.102" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.102" (2.59mm) Snap Rivet 0.039" ~ 0.079" (0.99mm ~ 2.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-2632B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.102" (2.59mm) | |
Rivet Length | 0.126" (3.20mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.108" (2.74mm) | |
Grip Range | 0.039" ~ 0.079" (0.99mm ~ 2.01mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
5 | $3.03800 | $15.19 |
10 | $2.82500 | $28.25 |
25 | $2.56840 | $64.21 |
50 | $2.39920 | $119.96 |
100 | $2.24980 | $224.98 |
250 | $2.07640 | $519.10 |
500 | $1.96160 | $980.80 |
1,000 | $1.85889 | $1,858.89 |
