SPGSG (Natural)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPGSG (Natural)
Supporting your Project: Printed Circuit Board Solutions

SPGSG-7

DigiKey Part Number
RPC1646-ND
Manufacturer
Manufacturer Product Number
SPGSG-7
Description
GROMMET EDGE SLOT PE NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural
Datasheet
 Datasheet
EDA/CAD Models
SPGSG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.072" ~ 0.105" (1.83mm ~ 2.67mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Adhesive
Material
Polyethylene (PE)
Color
Natural
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$381.65000$381.65
10$324.41700$3,244.17
25$304.10920$7,602.73
50$289.60360$14,480.18
100$275.79350$27,579.35
250$258.55060$64,637.65
Manufacturers Standard Package