SPGS (Natural)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPGS (Natural)
Supporting your Project: Printed Circuit Board Solutions

SPGS-2

DigiKey Part Number
RPC1403-ND
Manufacturer
Manufacturer Product Number
SPGS-2
Description
GROMMET EDGE SLOT PE NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.037" ~ 0.071" (0.94mm ~ 1.80mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
-
Material
Polyethylene (PE)
Color
Natural
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$198.72000$198.72
10$168.92900$1,689.29
25$158.35080$3,958.77
50$151.26300$7,563.15
Manufacturers Standard Package