SPGS (Natural)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPGS (Natural)
Supporting your Project: Printed Circuit Board Solutions

SPGS-1

DigiKey Part Number
RPC1867-ND
Manufacturer
Manufacturer Product Number
SPGS-1
Description
GROMMET EDGE SLOT PE NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural
Datasheet
 Datasheet
EDA/CAD Models
SPGS-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.026" ~ 0.036" (0.66mm ~ 0.91mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
-
Material
Polyethylene (PE)
Color
Natural
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$234.10000$234.10
10$198.98500$1,989.85
25$186.52760$4,663.19
50$177.62700$8,881.35
100$169.15400$16,915.40
250$158.57412$39,643.53
500$151.01590$75,507.95
Manufacturers Standard Package