


SP3-16-01 | |
---|---|
DigiKey Part Number | RPC5107-ND |
Manufacturer | |
Manufacturer Product Number | SP3-16-01 |
Description | BOARD SUPPORT SNAP LOCK NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | SP3-16-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.313" (33.34mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
5 | $3.30000 | $16.50 |
10 | $3.07100 | $30.71 |
25 | $2.79520 | $69.88 |
50 | $2.61280 | $130.64 |
100 | $2.45180 | $245.18 |
250 | $2.26428 | $566.07 |
500 | $2.13996 | $1,069.98 |
1,000 | $2.02877 | $2,028.77 |