


SP3-12-01 | |
|---|---|
DigiKey Part Number | RPC5106-ND |
Manufacturer | |
Manufacturer Product Number | SP3-12-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | SP3-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.065" (27.04mm) | |
Support Hole Diameter | 0.187" (4.75mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 5 | $2.79600 | $13.98 |
| 10 | $2.59800 | $25.98 |
| 25 | $2.36120 | $59.03 |
| 50 | $2.20660 | $110.33 |
| 100 | $2.06850 | $206.85 |
| 250 | $1.90804 | $477.01 |
| 500 | $1.80182 | $900.91 |
| 1,000 | $1.70670 | $1,706.70 |


