SP3-xx-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP3-xx-01
Supporting your Project: Printed Circuit Board Solutions

SP3-10-01

DigiKey Part Number
RP421-ND
Manufacturer
Manufacturer Product Number
SP3-10-01
Description
BOARD SUPRT SNAP LOCK NYLON 5/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
SP3-10-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
-
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,094
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.63000$2.63
5$2.20600$11.03
10$2.04200$20.42
25$1.85040$46.26
50$1.72700$86.35
100$1.61760$161.76
250$1.48932$372.33
500$1.40454$702.27
1,000$1.32881$1,328.81
Manufacturers Standard Package