


SNGSG-2.5 | |
---|---|
DigiKey Part Number | RPC1132-ND |
Manufacturer | |
Manufacturer Product Number | SNGSG-2.5 |
Description | GROMMET EDGE SLOT NYLON NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | SNGSG-2.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.072" ~ 0.105" (1.83mm ~ 2.67mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $787.64000 | $787.64 |
10 | $669.54100 | $6,695.41 |
25 | $627.65360 | $15,691.34 |
50 | $597.72880 | $29,886.44 |
100 | $569.23870 | $56,923.87 |