


SLP-1-316-01 | |
---|---|
DigiKey Part Number | RPC5073-ND |
Manufacturer | |
Manufacturer Product Number | SLP-1-316-01 |
Description | SNAP LOCK PIN 0.090" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.090" (2.29mm) Snap Lock Pin 0.316" (8.03mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLP-1-316-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.090" (2.29mm) | |
Rivet Length | 0.396" (10.06mm) | |
Head Diameter | 0.210" (5.33mm) | |
Head Height | 0.051" (1.30mm) | |
Hole Diameter | 0.098" (2.49mm) | |
Grip Range | 0.316" (8.03mm) | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
5 | $2.88200 | $14.41 |
10 | $2.67500 | $26.75 |
25 | $2.43320 | $60.83 |
50 | $2.27540 | $113.77 |
100 | $2.13290 | $213.29 |
250 | $1.96776 | $491.94 |
500 | $1.85830 | $929.15 |
1,000 | $1.76050 | $1,760.50 |