


SFCC-8-01 | |
---|---|
DigiKey Part Number | RPC2090-ND |
Manufacturer | |
Manufacturer Product Number | SFCC-8-01 |
Description | CBL CLIP FLAT C-TYPE FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Natural Fastener 0.375" L x 0.125" H (9.52mm x 3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFCC-8-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | Split | |
Opening Size | 0.375" L x 0.125" H (9.52mm x 3.18mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.263" (6.68mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.20200 | $32.02 |
25 | $2.99960 | $74.99 |
50 | $2.85480 | $142.74 |
100 | $2.71820 | $271.82 |
250 | $2.54796 | $636.99 |
500 | $2.42630 | $1,213.15 |
1,000 | $2.31031 | $2,310.31 |
3,000 | $2.13788 | $6,413.64 |