Board Support Snap Lock / Threaded Stud Nylon 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 0.125" (3.18mm) 1/8"
SCBST-2-01
SCBST-2-01
Supporting your Project: Printed Circuit Board Solutions

SCBST-2-01

DigiKey Part Number
RPC3216-ND
Manufacturer
Manufacturer Product Number
SCBST-2-01
Description
BRD SPT SNAP LOCK THR STUD 1/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
SCBST-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Threaded Stud
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
-
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
0.064" (1.63mm)
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3.54000$3.54
5$2.89400$14.47
10$2.68800$26.88
25$2.44680$61.17
50$2.28560$114.28
100$2.14330$214.33
250$1.97744$494.36
500$1.86760$933.80
1,000$1.76943$1,769.43
Manufacturers Standard Package