


SCBSST-16-01 | |
---|---|
DigiKey Part Number | SCBSST-16-01-ND |
Manufacturer | |
Manufacturer Product Number | SCBSST-16-01 |
Description | BOARD SUPRT SNAP LCK THR STUD 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | SCBSST-16-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.653" (42.00mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | M4 Thread | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.68300 | $16.83 |
25 | $1.57640 | $39.41 |
50 | $1.49940 | $74.97 |
100 | $1.42790 | $142.79 |
250 | $1.33840 | $334.60 |
500 | $1.27434 | $637.17 |
1,000 | $1.21334 | $1,213.34 |
3,000 | $1.12277 | $3,368.31 |