



RN-750-2 | |
---|---|
DigiKey Part Number | RN-750-2-ND |
Manufacturer | |
Manufacturer Product Number | RN-750-2 |
Description | CARD GUIDE NARROW NAT 7-1/2" |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Accessory Type | Nylon, Snap-In Mount, 7.500" (190.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |