


RLEHCBS-8-01BK | |
---|---|
DigiKey Part Number | RPC4936-ND |
Manufacturer | |
Manufacturer Product Number | RLEHCBS-8-01BK |
Description | BRD SPT EDGE HOLD SNAP LCK 9/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | RLEHCBS-8-01BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.854" (21.70mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.375" x 0.313" (9.53mm x 7.95mm) Rectangular | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.93500 | $19.35 |
25 | $1.81760 | $45.44 |
50 | $1.72880 | $86.44 |
100 | $1.64640 | $164.64 |
250 | $1.54300 | $385.75 |
500 | $1.46924 | $734.62 |