


RLCBSB-5-01 | |
|---|---|
DigiKey Part Number | RPC4908-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSB-5-01 |
Description | BRD SPT RESTING MNT SNAP LCK 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSB-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | - | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.217" (5.50mm) | |
Mounting Panel Thickness | 0.020" ~ 0.039" (0.50mm ~ 1.00mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.53200 | $25.32 |
| 25 | $2.37440 | $59.36 |
| 50 | $2.25920 | $112.96 |
| 100 | $2.15160 | $215.16 |
| 250 | $2.01688 | $504.22 |
| 500 | $1.92038 | $960.19 |
| 1,000 | $1.82854 | $1,828.54 |
| 3,000 | $1.69209 | $5,076.27 |

