


RKWR-1-BK | |
|---|---|
DigiKey Part Number | RPC4895-ND |
Manufacturer | |
Manufacturer Product Number | RKWR-1-BK |
Description | RECLSBLE FSTNR RECT 0.750" X 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.96000 | $143.96 |
| 2 | $137.05000 | $274.10 |
| 3 | $133.18667 | $399.56 |
| 5 | $128.45200 | $642.26 |
| 7 | $125.43714 | $878.06 |
| 10 | $122.31900 | $1,223.19 |

