


RKWDA-32-36-BK | |
---|---|
DigiKey Part Number | RKWDA-32-36-BK-ND |
Manufacturer | |
Manufacturer Product Number | RKWDA-32-36-BK |
Description | RECLSBLE FSTNR RECT 2.000"X3 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 2.000" (50.80mm) X 36.000" (914.40mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWDA-32-36-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 36.000" (914.40mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Buckle | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $149.81000 | $1,498.10 |
20 | $142.65400 | $2,853.08 |
30 | $138.63167 | $4,158.95 |
50 | $133.72440 | $6,686.22 |
70 | $130.58886 | $9,141.22 |
100 | $127.34520 | $12,734.52 |
250 | $119.37940 | $29,844.85 |
500 | $113.68884 | $56,844.42 |