


RKWDA-16-20-BK | |
---|---|
DigiKey Part Number | RPC1255-ND |
Manufacturer | |
Manufacturer Product Number | RKWDA-16-20-BK |
Description | RECLSBLE FSTNR RECT 1" X 20.004" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 20.004" (508.10mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWDA-16-20-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 20.004" (508.10mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Buckle | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $38.57500 | $385.75 |
20 | $36.73550 | $734.71 |
30 | $35.69667 | $1,070.90 |
50 | $34.43280 | $1,721.64 |
70 | $33.62414 | $2,353.69 |
100 | $32.78890 | $3,278.89 |
250 | $30.73564 | $7,683.91 |
500 | $29.26920 | $14,634.60 |
1,000 | $27.87322 | $27,873.22 |