RKW-YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RKW-YELLOW
Supporting your Project: Printed Circuit Board Solutions

RKW-12-9-YL

DigiKey Part Number
RKW-12-9-YL-ND
Manufacturer
Manufacturer Product Number
RKW-12-9-YL
Description
RECLSBLE FSTNR RECT 0.750" X 9"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 9.000" (228.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
9.000" (228.60mm)
Width
0.750" (19.05mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$26.55400$265.54
20$25.28600$505.72
30$24.57000$737.10
50$23.70020$1,185.01
70$23.14329$1,620.03
100$22.56790$2,256.79
250$21.15484$5,288.71
500$20.14504$10,072.52
1,000$19.18402$19,184.02
Manufacturers Standard Package