


RKW-12-9-OR | |
---|---|
DigiKey Part Number | RKW-12-9-OR-ND |
Manufacturer | |
Manufacturer Product Number | RKW-12-9-OR |
Description | RECLSBLE FSTNR RECT 0.750" X 9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 9.000" (228.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 9.000" (228.60mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.39300 | $93.93 |
20 | $8.94400 | $178.88 |
30 | $8.69033 | $260.71 |
50 | $8.38180 | $419.09 |
70 | $8.18371 | $572.86 |
100 | $7.98090 | $798.09 |
250 | $7.48024 | $1,870.06 |
500 | $7.12314 | $3,561.57 |