RKW-GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RKW-GREEN
Supporting your Project: Printed Circuit Board Solutions

RKW-12-9-GN

DigiKey Part Number
RKW-12-9-GN-ND
Manufacturer
Manufacturer Product Number
RKW-12-9-GN
Description
RECLSBLE FSTNR RECT 0.750" X 9"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 9.000" (228.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
9.000" (228.60mm)
Width
0.750" (19.05mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$9.39300$93.93
20$8.94400$178.88
30$8.69033$260.71
50$8.38180$419.09
70$8.18371$572.86
100$7.98090$798.09
250$7.48024$1,870.06
500$7.12314$3,561.57
1,000$6.78300$6,783.00
Manufacturers Standard Package