


RKW-8-11-BL | |
---|---|
DigiKey Part Number | RKW-8-11-BL-ND |
Manufacturer | |
Manufacturer Product Number | RKW-8-11-BL |
Description | RECLSBLE FSTNR RECT 0.500" X 11" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 11.000" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 11.000" (279.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $21.83300 | $218.33 |
20 | $20.79050 | $415.81 |
30 | $20.20467 | $606.14 |
50 | $19.48800 | $974.40 |
70 | $19.03071 | $1,332.15 |
100 | $18.55770 | $1,855.77 |
250 | $17.39484 | $4,348.71 |
500 | $16.56470 | $8,282.35 |
1,000 | $15.77432 | $15,774.32 |