


RKW-12-24-RD | |
---|---|
DigiKey Part Number | RKW-12-24-RD-ND |
Manufacturer | |
Manufacturer Product Number | RKW-12-24-RD |
Description | RECLSBLE FSTNR RECT 0.750" X 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 24.000" (609.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 24.000" (609.60mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $23.95100 | $239.51 |
20 | $22.81000 | $456.20 |
30 | $22.16433 | $664.93 |
50 | $21.37980 | $1,068.99 |
70 | $20.87700 | $1,461.39 |