


RKW-12-18-W | |
---|---|
DigiKey Part Number | RKW-12-18-W-ND |
Manufacturer | |
Manufacturer Product Number | RKW-12-18-W |
Description | RECLSBLE FSTNR RECT 0.750" X 18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 18.000" (457.20mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $59.22900 | $592.29 |
20 | $56.39750 | $1,127.95 |
30 | $54.80600 | $1,644.18 |
50 | $52.86260 | $2,643.13 |
70 | $51.62286 | $3,613.60 |
100 | $50.33950 | $5,033.95 |
250 | $47.18880 | $11,797.20 |
500 | $44.93800 | $22,469.00 |
1,000 | $42.79504 | $42,795.04 |