RKW-12-18-BL | |
---|---|
DigiKey Part Number | RKW-12-18-BL-ND |
Manufacturer | |
Manufacturer Product Number | RKW-12-18-BL |
Description | RECLSBLE FSTNR RECT 0.750" X 18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 18.000" (457.20mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $59.07800 | $590.78 |