38150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38150
Supporting your Project: Printed Circuit Board Solutions

RKS-16-8-BK

DigiKey Part Number
RKS-16-8-BK-ND
Manufacturer
Manufacturer Product Number
RKS-16-8-BK
Description
RECLSBLE FSTNR RECT 1" X 7.990"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 7.990" (203.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
7.990" (203.00mm)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$5.88600$58.86
20$5.60200$112.04
30$5.44400$163.32
50$5.25040$262.52
70$5.12743$358.92
100$4.99930$499.93
250$4.68564$1,171.41
500$4.46190$2,230.95
1,000$4.24878$4,248.78
Manufacturers Standard Package