22620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22620
RCBSR-4-01
RCBSR-4-01
Supporting your Project: Printed Circuit Board Solutions

RCBSR-4-01

DigiKey Part Number
RP971-ND
Manufacturer
Manufacturer Product Number
RCBSR-4-01
Description
BRD SPT SNAP FIT/LOCK NYLON 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.717" (18.20mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Features
Locking, Reverse Mounting
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.21000$3.21
5$2.63400$13.17
10$2.44500$24.45
25$2.21920$55.48
50$2.07280$103.64
100$1.94280$194.28
250$1.79096$447.74
500$1.69068$845.34
1,000$1.60096$1,600.96
Manufacturers Standard Package