1186264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1186264
RBS-17
RBS-17
Supporting your Project: Printed Circuit Board Solutions

RBS-17

DigiKey Part Number
RPC1619-ND
Manufacturer
Manufacturer Product Number
RBS-17
Description
BUMPER CYLIN 0.878" DIA CLR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Recessed Center 0.878" Dia (22.30mm) Polyurethane Clear
Datasheet
 Datasheet
EDA/CAD Models
RBS-17 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Recessed Center
Color
Clear
Size / Dimension
0.878" Dia (22.30mm)
Thickness
0.398" (10.10mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
Sheet
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.75000$6.75
5$5.66400$28.32
10$5.27700$52.77
25$4.82080$120.52
72$4.37667$315.12
144$4.12458$593.94
288$3.89934$1,123.01
504$3.73478$1,882.33
1,008$3.55054$3,578.94
Manufacturers Standard Package