




R905-4 | |
|---|---|
DigiKey Part Number | RPC1603-ND |
Manufacturer | |
Manufacturer Product Number | R905-4 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" White |
Datasheet | Datasheet |
EDA/CAD Models | R905-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 5 | $1.39800 | $6.99 |
| 10 | $1.29900 | $12.99 |
| 25 | $1.17400 | $29.35 |
| 50 | $1.09180 | $54.59 |
| 100 | $1.01950 | $101.95 |
| 250 | $0.93592 | $233.98 |
| 500 | $0.88068 | $440.34 |
| 1,000 | $0.83128 | $831.28 |

