


R905-1 | |
---|---|
DigiKey Part Number | RPC4783-ND |
Manufacturer | |
Manufacturer Product Number | R905-1 |
Description | ROUND SPACER NYLON 1/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R905-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.063" (1.60mm) 1/16" | |
Length - Overall | 0.063" (1.60mm) 1/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
5 | $1.23200 | $6.16 |
10 | $1.14100 | $11.41 |
25 | $1.03440 | $25.86 |
50 | $0.96060 | $48.03 |
100 | $0.89750 | $89.75 |
250 | $0.82276 | $205.69 |
500 | $0.77364 | $386.82 |
1,000 | $0.72971 | $729.71 |