Beaded, Releasable Natural 1.25" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Beaded, Releasable Natural 1.25" (31.75mm)
Supporting your Project: Printed Circuit Board Solutions

PT-305

DigiKey Part Number
RPC4744-ND
Manufacturer
Manufacturer Product Number
PT-305
Description
BEADED TIE NATURAL 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Beaded, Releasable Natural 1.25" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Beaded, Releasable
Length - Approximate
5"
Bundle Diameter
1.25" (31.75mm)
Width
-
Length - Actual
0.417' (127.00mm, 5.00")
Mounting Type
Push Mount, Snap-In
Tensile Strength
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.03287$1,032.87
2,000$0.98354$1,967.08
3,000$0.95578$2,867.34
5,000$0.92189$4,609.45
7,000$0.90027$6,301.89
10,000$0.87788$8,778.80
25,000$0.82292$20,573.00
50,000$0.78367$39,183.50
100,000$0.74629$74,629.00
Manufacturers Standard Package