




PSD-10M-19 | |
|---|---|
DigiKey Part Number | RPC4721-ND |
Manufacturer | |
Manufacturer Product Number | PSD-10M-19 |
Description | BRD SPT SNAP LOCK REST MNT 10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSD-10M-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.604" (15.35mm) | |
Support Hole Diameter | 0.122" (3.10mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.23100 | $32.31 |
| 25 | $3.02560 | $75.64 |
| 50 | $2.88080 | $144.04 |
| 100 | $2.74190 | $274.19 |
| 250 | $2.57004 | $642.51 |
| 500 | $2.44738 | $1,223.69 |
| 1,000 | $2.33038 | $2,330.38 |
| 3,000 | $2.15644 | $6,469.32 |

